
EKXJ201ELL471MM40S | |
|---|---|
DigiKey Part Number | 565-4219-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ201ELL471MM40S |
Description | CAP ALUM 470UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ201ELL471MM40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.745 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.92625 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.60000 | kr.33.60 |
| 10 | kr.23.16000 | kr.231.60 |
| 50 | kr.18.82340 | kr.941.17 |
| 250 | kr.15.99936 | kr.3,999.84 |
| 500 | kr.15.11114 | kr.7,555.57 |
| 1.000 | kr.14.37360 | kr.14,373.60 |
| 2.500 | kr.13.58733 | kr.33,968.32 |
| Unit Price without VAT: | kr.33.60000 |
|---|---|
| Unit Price with VAT: | kr.42.00000 |

