



LGN2C821MELZ35 | |
|---|---|
DigiKey Part Number | 493-7075-ND |
Manufacturer | |
Manufacturer Product Number | LGN2C821MELZ35 |
Description | CAP ALUM 820UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGN2C821MELZ35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2 A @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.45000 | kr.31.45 |
| 10 | kr.21.58800 | kr.215.88 |
| 50 | kr.17.49840 | kr.874.92 |
| 250 | kr.14.83232 | kr.3,708.08 |
| 500 | kr.13.99378 | kr.6,996.89 |
| 1.000 | kr.13.29758 | kr.13,297.58 |
| 2.500 | kr.12.55513 | kr.31,387.83 |
| 5.000 | kr.12.10331 | kr.60,516.55 |
| Unit Price without VAT: | kr.31.45000 |
|---|---|
| Unit Price with VAT: | kr.39.31250 |

