Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10TZV680M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-1525-2-ND - Tape & Reel (TR) 1189-1525-1-ND - Cut Tape (CT) 1189-1525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TZV680M8X10.5 |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10TZV680M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.08000 | kr.5.08 |
| 10 | kr.3.19600 | kr.31.96 |
| 50 | kr.2.40360 | kr.120.18 |
| 100 | kr.2.15210 | kr.215.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.80104 | kr.900.52 |
| 1.000 | kr.1.65791 | kr.1,657.91 |
| 1.500 | kr.1.58568 | kr.2,378.52 |
| 2.500 | kr.1.50516 | kr.3,762.90 |
| 3.500 | kr.1.45779 | kr.5,102.26 |
| 5.000 | kr.1.41204 | kr.7,060.20 |
| 6.000 | kr.1.39028 | kr.8,341.68 |
| 12.000 | kr.1.31664 | kr.15,799.68 |
| 12.500 | kr.1.31271 | kr.16,408.88 |
| Unit Price without VAT: | kr.5.08000 |
|---|---|
| Unit Price with VAT: | kr.6.35000 |












