AFK687M10F24VT-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.5.70932
Datasheet

Direct


Rubycon
In Stock: 1.250
Unit Price: kr.8.10000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.5.53000
Datasheet

Direct


Panasonic Industry
In Stock: 34.681
Unit Price: kr.5.92000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.8.36000
Datasheet
Image for AFK687M10F24VT-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK687M10F24VT-F

DigiKey Part Number
AFK687M10F24VT-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFK687M10F24VT-F
Description
CAP ALUM 680UF 20% 10V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.327" L x 0.394" W (8.30mm x 10.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.33082kr.5,165.41
Manufacturers Standard Package
Unit Price without VAT:kr.10.33082
Unit Price with VAT:kr.12.91353