AFK687M10F24T-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.10.18622
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Rubycon
In Stock: 1.250
Unit Price: kr.7.99000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.5.45000
Datasheet

Direct


Panasonic Industry
In Stock: 622
Unit Price: kr.6.72000
Datasheet

Direct


Panasonic Industry
In Stock: 34.681
Unit Price: kr.5.83000
Datasheet

Direct


Chemi-Con
In Stock: 2.951
Unit Price: kr.8.43000
Datasheet

Direct


Nichicon
In Stock: 762
Unit Price: kr.6.28000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.8.24000
Datasheet
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK687M10F24T-F

DigiKey Part Number
AFK687M10F24T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AFK687M10F24T-F
Description
CAP ALUM 680UF 20% 10V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.394" W (8.30mm x 10.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.62942kr.2,814.71
Manufacturers Standard Package
Unit Price without VAT:kr.5.62942
Unit Price with VAT:kr.7.03678