
EEE-FK1A681GL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1A681GLTR-ND - Tape & Reel (TR) 10-EEE-FK1A681GLCT-ND - Cut Tape (CT) 10-EEE-FK1A681GLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A681GL |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A681GL Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1A681AL | Panasonic Industry | 2.000 | 10-EEE-FK1A681ALCT-ND | kr.6.91000 | Parametric Equivalent |
| EEE-FK1A681AP | Panasonic Industry | 622 | PCE4392CT-ND | kr.6.72000 | Parametric Equivalent |
| EEE-FK1A681P | Panasonic Industry | 34.681 | PCE3781CT-ND | kr.5.83000 | Parametric Equivalent |
| EEE-FK1C681SL | Panasonic Industry | 1.000 | 10-EEE-FK1C681SLCT-ND | kr.7.23000 | Parametric Equivalent |
| EEE-FN1A681L | Panasonic Industry | 990 | 10-EEE-FN1A681LCT-ND | kr.6.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.68500 | kr.46.85 |
| 50 | kr.3.57320 | kr.178.66 |
| 100 | kr.3.22070 | kr.322.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.56492 | kr.1,282.46 |
| 1.000 | kr.2.37693 | kr.2,376.93 |
| 1.500 | kr.2.28202 | kr.3,423.03 |
| 2.500 | kr.2.17624 | kr.5,440.60 |
| 3.500 | kr.2.11406 | kr.7,399.21 |
| 5.000 | kr.2.05400 | kr.10,270.00 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

