
EEE-FPA330UAR | |
|---|---|
DigiKey Part Number | PCE4521TR-ND - Tape & Reel (TR) PCE4521CT-ND - Cut Tape (CT) PCE4521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FPA330UAR |
Description | CAP ALUM 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 850mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FPA330UAR Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 104 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 850mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1A330UR | Panasonic Industry | 4.177 | PCE3778CT-ND | kr.0.33000 | Direct |
| EEE-FKA330UAR | Panasonic Industry | 7.578 | PCE4385CT-ND | kr.0.37000 | Direct |
| EEE-FT1E330AR | Panasonic Industry | 3.114 | PCE5004CT-ND | kr.0.42000 | Upgrade |
| EEE-FP1A330AR | Panasonic Industry | 1.075 | PCE4520CT-ND | kr.0.45000 | Similar |
| AFK336M10B12T-F | Cornell Dubilier Knowles | 1.350 | 338-2177-1-ND | kr.0.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.40000 | kr.3.40 |
| 10 | kr.2.09600 | kr.20.96 |
| 50 | kr.1.55000 | kr.77.50 |
| 100 | kr.1.37750 | kr.137.75 |
| 500 | kr.1.07906 | kr.539.53 |
| 1.000 | kr.0.98477 | kr.984.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.88977 | kr.1,779.54 |
| 4.000 | kr.0.82577 | kr.3,303.08 |
| 6.000 | kr.0.79347 | kr.4,760.82 |
| 10.000 | kr.0.75748 | kr.7,574.80 |
| 14.000 | kr.0.73631 | kr.10,308.34 |
| 20.000 | kr.0.71587 | kr.14,317.40 |
| Unit Price without VAT: | kr.3.40000 |
|---|---|
| Unit Price with VAT: | kr.4.25000 |

