RB068L-40TE25 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 90
Unit Price: kr.4.50000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.53494
Datasheet

Similar


Diodes Incorporated
In Stock: 128.637
Unit Price: kr.2.03000
Datasheet

Similar


Diodes Incorporated
In Stock: 59.721
Unit Price: kr.3.87000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.193
Unit Price: kr.2.47000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.768
Unit Price: kr.4.63000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 157.575
Unit Price: kr.6.78000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.16968
Datasheet
Diode 40 V 2A Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB068L-40TE25

DigiKey Part Number
RB068L-40TE25TR-ND - Tape & Reel (TR)
RB068L-40TE25CT-ND - Cut Tape (CT)
RB068L-40TE25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB068L-40TE25
Description
DIODE SCHOTTKY 40V 2A PMDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 40 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
PMDS
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
690 mV @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB068LAM-40TRRohm Semiconductor90RB068LAM-40CT-NDkr.4.50000Similar
VS-20MQ040-M3/5ATVishay General Semiconductor - Diodes Division0VS-20MQ040-M3/5AT-NDkr.0.53494Direct
B140-13-FDiodes Incorporated128.637B140-FDICT-NDkr.2.03000Similar
B140HB-13-FDiodes Incorporated59.721B140HB-FDICT-NDkr.3.87000Similar
B140Q-13-FDiodes Incorporated4.193B140Q-13-FDICT-NDkr.2.47000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.46868kr.2,203.02
3.000kr.1.33992kr.4,019.76
4.500kr.1.30832kr.5,887.44
Manufacturers Standard Package
Unit Price without VAT:kr.1.46868
Unit Price with VAT:kr.1.83585