Diode 40 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount SMA
DO-214AC

B140Q-13-F

DigiKey Part Number
B140Q-13-FDITR-ND - Tape & Reel (TR)
B140Q-13-FDICT-ND - Cut Tape (CT)
B140Q-13-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B140Q-13-F
Description
DIODE SCHOTTKY 40V 1A SMA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Mfr
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SMA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Operating Temperature - Junction
-65°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB168L-40TE25Rohm Semiconductor1.500RB168L-40TE25CT-NDkr.3.11000Similar
SD2010S040S1R0KYOCERA AVX3.229478-7812-1-NDkr.3.68000Similar
SD2010S040S3R0KYOCERA AVX47.732478-7814-1-NDkr.4.06000Similar
SK14-AQDiotec Semiconductor4.3414878-SK14-AQCT-NDkr.2.28000Similar
In-Stock: 4.493
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.50900kr.15.09
100kr.0.94660kr.94.66
500kr.0.70222kr.351.11
1.000kr.0.62316kr.623.16
2.000kr.0.55653kr.1,113.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.48426kr.2,421.30
10.000kr.0.43953kr.4,395.30
15.000kr.0.41673kr.6,250.95
25.000kr.0.39110kr.9,777.50
35.000kr.0.37592kr.13,157.20
50.000kr.0.36117kr.18,058.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750