
SSB44-M3/52T | |
|---|---|
DigiKey Part Number | SSB44-M3/52T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSB44-M3/52T |
Description | DIODE SCHOTTKY 40V 4A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 4A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 4A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.250 | kr.1.16968 | kr.6,140.82 |
| Unit Price without VAT: | kr.1.16968 |
|---|---|
| Unit Price with VAT: | kr.1.46210 |


