VS-20MQ040-M3/5AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 35.164
Unit Price: kr.3.42000
Datasheet

Similar


Comchip Technology
In Stock: 268.459
Unit Price: kr.2.28000
Datasheet

Similar


STMicroelectronics
In Stock: 10.100
Unit Price: kr.2.79000
Datasheet
Image for VS-20MQ040-M3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-20MQ040-M3/5AT

DigiKey Part Number
VS-20MQ040-M3/5AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-20MQ040-M3/5AT
Description
DIODE SCHOTTKY 40V 2A DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
38pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
690 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS2L60ASTMicroelectronics35.164497-2461-1-NDkr.3.42000Direct
CDBA140-GComchip Technology268.459641-1015-1-NDkr.2.28000Similar
STPS1L40ASTMicroelectronics10.100497-3753-1-NDkr.2.79000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.500kr.0.53494kr.4,012.05
Manufacturers Standard Package
Unit Price without VAT:kr.0.53494
Unit Price with VAT:kr.0.66868