Similar
Similar
Similar

PTZTE256.2B | |
|---|---|
DigiKey Part Number | 846-PTZTE256.2BTR-ND - Tape & Reel (TR) 846-PTZTE256.2BCT-ND - Cut Tape (CT) 846-PTZTE256.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTE256.2B |
Description | DIODE ZENER 6.6V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 6.6 V 1 W ±6.06% Surface Mount PMDS |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 6 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.06% | Supplier Device Package PMDS |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDZVTR6.2B | Rohm Semiconductor | 5.214 | PDZVTR6.2BCT-ND | kr.4.04000 | Similar |
| 1SMA5920BT3G | onsemi | 52.469 | 1SMA5920BT3GOSCT-ND | kr.3.59000 | Similar |
| SMAZ6V8-13-F | Diodes Incorporated | 1 | SMAZ6V8-FDICT-ND | kr.3.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.31140 | kr.1,967.10 |
| 3.000 | kr.1.19380 | kr.3,581.40 |
| 4.500 | kr.1.13521 | kr.5,108.45 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |




