


SMAZ6V8-13-F | |
|---|---|
DigiKey Part Number | SMAZ6V8-FDITR-ND - Tape & Reel (TR) SMAZ6V8-FDICT-ND - Cut Tape (CT) SMAZ6V8-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ6V8-13-F |
Description | DIODE ZENER 6.8V 1W SMA |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAZ6V8-13-F Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 2 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5921BT3G | onsemi | 5.577 | 1SMA5921BT3GOSCT-ND | kr.3.55000 | Direct |
| ACZRA4736-HF | Comchip Technology | 0 | ACZRA4736-HF-ND | kr.1.20552 | Similar |
| CMZ5921B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5921BBKPBFREE-ND | kr.2.17729 | Similar |
| CMZ5921B TR13 PBFREE | Central Semiconductor Corp | 14 | 1514-CMZ5921BTR13PBFREECT-ND | kr.8.69000 | Similar |
| CZRA4736-G | Comchip Technology | 0 | CZRA4736-G-ND | kr.1.11226 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.88300 | kr.18.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.62724 | kr.3,136.20 |
| 10.000 | kr.0.57269 | kr.5,726.90 |
| 15.000 | kr.0.56434 | kr.8,465.10 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |




