Zener Diode 6.6 V 1 W ±6.06% Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTR6.2B

DigiKey Part Number
PDZVTR6.2BTR-ND - Tape & Reel (TR)
PDZVTR6.2BCT-ND - Cut Tape (CT)
PDZVTR6.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTR6.2B
Description
DIODE ZENER 6.6V 1W PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.6 V 1 W ±6.06% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTR6.2B Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
6 Ohms
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 3 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
PMDTM
Tolerance
±6.06%
Base Product Number
Power - Max
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.214
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.04000kr.4.04
10kr.2.48100kr.24.81
100kr.1.58200kr.158.20
500kr.1.19354kr.596.77
1.000kr.1.06810kr.1,068.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.90855kr.2,725.65
6.000kr.0.82813kr.4,968.78
9.000kr.0.78713kr.7,084.17
15.000kr.0.74106kr.11,115.90
21.000kr.0.71377kr.14,989.17
30.000kr.0.68725kr.20,617.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.04000
Unit Price with VAT:kr.5.05000