
PDZVTR6.2B | |
|---|---|
DigiKey Part Number | PDZVTR6.2BTR-ND - Tape & Reel (TR) PDZVTR6.2BCT-ND - Cut Tape (CT) PDZVTR6.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR6.2B |
Description | DIODE ZENER 6.6V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.6 V 1 W ±6.06% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR6.2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 3 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.67000 | kr.3.67 |
| 10 | kr.2.30200 | kr.23.02 |
| 100 | kr.1.46930 | kr.146.93 |
| 500 | kr.1.10866 | kr.554.33 |
| 1.000 | kr.0.97093 | kr.970.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.72659 | kr.2,179.77 |
| 6.000 | kr.0.69444 | kr.4,166.64 |
| 9.000 | kr.0.68830 | kr.6,194.70 |
| 15.000 | kr.0.68055 | kr.10,208.25 |
| 21.000 | kr.0.63832 | kr.13,404.72 |
| Unit Price without VAT: | kr.3.67000 |
|---|---|
| Unit Price with VAT: | kr.4.58750 |

