MCR10ERTF4703 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 11.088
Unit Price: kr.1.22000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.04431
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.02932
Datasheet

Direct


Bourns Inc.
In Stock: 17.559
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 15.299
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 26.406
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.04415
Datasheet

Direct


Panasonic Electronic Components
In Stock: 81.114
Unit Price: kr.0.70000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.30902
Datasheet

Direct


YAGEO
In Stock: 68.518
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 10.888
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 3.759
Unit Price: kr.1.28000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.04783
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.12657
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF4703

DigiKey Part Number
RHM470KCHTR-ND - Tape & Reel (TR)
RHM470KCHCT-ND - Cut Tape (CT)
RHM470KCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF4703
Description
RES SMD 470K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
470 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10ERTF4703 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.02176kr.108.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000