470 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-07470KL

DigiKey Part Number
311-470KCRTR-ND - Tape & Reel (TR)
311-470KCRCT-ND - Cut Tape (CT)
311-470KCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0805FR-07470KL
Description
RES 470K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0805FR-07470KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.397
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20300kr.2.03
25kr.0.14960kr.3.74
50kr.0.12040kr.6.02
100kr.0.09890kr.9.89
250kr.0.07760kr.19.40
500kr.0.06530kr.32.65
1.000kr.0.05573kr.55.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03827kr.191.35
10.000kr.0.03415kr.341.50
15.000kr.0.03214kr.482.10
25.000kr.0.02997kr.749.25
35.000kr.0.02873kr.1,005.55
50.000kr.0.02756kr.1,378.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750