470 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805470KFKEAC

DigiKey Part Number
541-CRCW0805470KFKEACTR-ND - Tape & Reel (TR)
541-CRCW0805470KFKEACCT-ND - Cut Tape (CT)
541-CRCW0805470KFKEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805470KFKEAC
Description
RES 470K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805470KFKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805470KFHEAPVishay Dale4.275541-CRCW0805470KFHEAPCT-NDkr.1.39000Parametric Equivalent
RCV0805470KFKEAVishay Dale9.765541-RCV0805470KFKEACT-NDkr.1.39000Parametric Equivalent
AC0805FR-10470KLYAGEO9.80013-AC0805FR-10470KLCT-NDkr.0.63000Parametric Equivalent
RC0805FR-10470KLYAGEO14.01613-RC0805FR-10470KLCT-NDkr.0.63000Parametric Equivalent
RC0805FR-13470KLYAGEO11.23013-RC0805FR-13470KLCT-NDkr.0.63000Parametric Equivalent
In-Stock: 25.956
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26600kr.2.66
25kr.0.20040kr.5.01
50kr.0.16480kr.8.24
100kr.0.13690kr.13.69
250kr.0.10904kr.27.26
500kr.0.09294kr.46.47
1.000kr.0.08039kr.80.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05816kr.290.80
10.000kr.0.05261kr.526.10
15.000kr.0.04991kr.748.65
25.000kr.0.04698kr.1,174.50
35.000kr.0.04531kr.1,585.85
50.000kr.0.04373kr.2,186.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750