
CRG0805F470K | |
|---|---|
DigiKey Part Number | A126370TR-ND - Tape & Reel (TR) A126370CT-ND - Cut Tape (CT) A126370DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0805F470K |
Description | RES SMD 470K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0805F470K Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24700 | kr.2.47 |
| 25 | kr.0.18760 | kr.4.69 |
| 50 | kr.0.15220 | kr.7.61 |
| 100 | kr.0.12620 | kr.12.62 |
| 250 | kr.0.09992 | kr.24.98 |
| 500 | kr.0.08482 | kr.42.41 |
| 1.000 | kr.0.07316 | kr.73.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05455 | kr.272.75 |
| 10.000 | kr.0.04917 | kr.491.70 |
| 15.000 | kr.0.04656 | kr.698.40 |
| 25.000 | kr.0.04373 | kr.1,093.25 |
| 35.000 | kr.0.04211 | kr.1,473.85 |
| 50.000 | kr.0.04058 | kr.2,029.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

