MCR100JZHJ331 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 14.308
Unit Price: kr.2.12000
Datasheet

Direct


Bourns Inc.
In Stock: 83
Unit Price: kr.1.54000
Datasheet

Direct


Vishay Dale
In Stock: 9.906
Unit Price: kr.1.74000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.32393
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.86908
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.81986
Datasheet

Direct


Panasonic Industry
In Stock: 17.835
Unit Price: kr.3.54000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 44.367
Unit Price: kr.1.41000
Datasheet

Upgrade


Vishay Dale
In Stock: 4.956
Unit Price: kr.1.80000
Datasheet

Upgrade


Vishay Dale
In Stock: 1.175
Unit Price: kr.4.82000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.10051
Datasheet

Similar


YAGEO
In Stock: 4.000
Unit Price: kr.2.44000
Datasheet
330 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR100JZHJ331

DigiKey Part Number
RHM330BCTR-ND - Tape & Reel (TR)
RHM330BCCT-ND - Cut Tape (CT)
RHM330BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR100JZHJ331
Description
RES SMD 330 OHM 5% 1W 2512
Customer Reference
Detailed Description
330 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR100JZHJ331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes