
CRCW2512330RJNEGHP | |
|---|---|
DigiKey Part Number | 541-330RATR-ND - Tape & Reel (TR) 541-330RACT-ND - Cut Tape (CT) 541-330RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512330RJNEGHP |
Description | RES SMD 330 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512330RJNEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.87800 | kr.28.78 |
| 25 | kr.2.45240 | kr.61.31 |
| 50 | kr.2.20760 | kr.110.38 |
| 100 | kr.2.01230 | kr.201.23 |
| 250 | kr.1.81500 | kr.453.75 |
| 500 | kr.1.70076 | kr.850.38 |
| 1.000 | kr.1.61004 | kr.1,610.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.47979 | kr.2,959.58 |
| 4.000 | kr.1.42446 | kr.5,697.84 |
| 6.000 | kr.1.39750 | kr.8,385.00 |
| 10.000 | kr.1.36823 | kr.13,682.30 |
| 14.000 | kr.1.35148 | kr.18,920.72 |
| 20.000 | kr.1.33563 | kr.26,712.60 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

