CRCW2512330RJNTH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.95630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.31939
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.85692
Datasheet

Direct


Panasonic Industry
In Stock: 17.625
Unit Price: kr.3.49000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 55.667
Unit Price: kr.1.39000
Datasheet

Similar


Bourns Inc.
In Stock: 63
Unit Price: kr.1.52000
Datasheet
330 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512330RJNTH

DigiKey Part Number
CRCW2512330RJNTH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW2512330RJNTH
Description
RES SMD 330 OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512330RJNTH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW2512330RFKTGVishay Dale0CRCW2512330RFKTG-NDkr.0.95630Parametric Equivalent
CRCW2512330RJNEHVishay Dale0CRCW2512330RJNEH-NDkr.0.31939Parametric Equivalent
CRCW2512330RJNTGVishay Dale0CRCW2512330RJNTG-NDkr.0.85692Parametric Equivalent
ERJ-1TYJ331UPanasonic Industry17.625PT330XCT-NDkr.3.49000Direct
RMCF2512JT330RStackpole Electronics Inc55.667RMCF2512JT330RCT-NDkr.1.39000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.80838kr.3,233.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.80838
Unit Price with VAT:kr.1.01048