330 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512-JW-331ELF

DigiKey Part Number
118-CR2512-JW-331ELFTR-ND - Tape & Reel (TR)
118-CR2512-JW-331ELFCT-ND - Cut Tape (CT)
118-CR2512-JW-331ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512-JW-331ELF
Description
RES SMD 330 OHM 5% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512-JW-331ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2512 (6332 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Resistance
Height - Seated (Max)
0.030" (0.75mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3520330RJTTE Connectivity Passive Product2.297A102522CT-NDkr.2.44000Direct
CRCW2512330RJNEGVishay Dale2.726541-330XCT-NDkr.1.73000Similar
ERJ-1TYJ331UPanasonic Industry17.625PT330XCT-NDkr.3.53000Similar
RMCF2512JT330RStackpole Electronics Inc55.397RMCF2512JT330RCT-NDkr.1.41000Similar
SR2512JK-07330RLYAGEO4.00013-SR2512JK-07330RLCT-NDkr.2.44000Similar
In-Stock: 63
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.79500kr.7.95
25kr.0.63320kr.15.83
50kr.0.54360kr.27.18
100kr.0.47110kr.47.11
250kr.0.39844kr.99.61
500kr.0.35652kr.178.26
1.000kr.0.32345kr.323.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27629kr.1,105.16
8.000kr.0.25969kr.2,077.52
12.000kr.0.25160kr.3,019.20
20.000kr.0.24283kr.4,856.60
28.000kr.0.23781kr.6,658.68
40.000kr.0.23307kr.9,322.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500