MCR100JZHJ103 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 120.773
Unit Price: kr.2.09000
Datasheet

Direct


Bourns Inc.
In Stock: 36.461
Unit Price: kr.1.08000
Datasheet

Direct


Vishay Dale
In Stock: 10.346
Unit Price: kr.1.71000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.31939
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.85692
Datasheet

Direct


Panasonic Industry
In Stock: 13.995
Unit Price: kr.3.49000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 33.508
Unit Price: kr.1.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 7.459
Unit Price: kr.1.78000
Datasheet

Upgrade


Vishay Dale
In Stock: 4.290
Unit Price: kr.4.69000
Datasheet

Upgrade


Bourns Inc.
In Stock: 24
Unit Price: kr.3.55000
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.084
Unit Price: kr.5.39000
Datasheet

Similar


Bourns Inc.
In Stock: 9.472
Unit Price: kr.2.79000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.08511
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.52326
Datasheet
10 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR100JZHJ103

DigiKey Part Number
RHM10KBCTR-ND - Tape & Reel (TR)
RHM10KBCCT-ND - Cut Tape (CT)
RHM10KBCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR100JZHJ103
Description
RES SMD 10K OHM 5% 1W 2512
Customer Reference
Detailed Description
10 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR100JZHJ103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes