CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251210K0FKEG

DigiKey Part Number
541-10.0KAFTR-ND - Tape & Reel (TR)
541-10.0KAFCT-ND - Cut Tape (CT)
541-10.0KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251210K0FKEG
Description
RES SMD 10K OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251210K0FKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.748
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.0.89600kr.8.96
25kr.0.71920kr.17.98
50kr.0.62080kr.31.04
100kr.0.47170kr.47.17
250kr.0.43288kr.108.22
500kr.0.41728kr.208.64
1.000kr.0.38118kr.381.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.34512kr.690.24
4.000kr.0.30787kr.1,231.48
6.000kr.0.30284kr.1,817.04
10.000kr.0.30093kr.3,009.30
14.000kr.0.29979kr.4,197.06
20.000kr.0.29867kr.5,973.40
24.000kr.0.29481kr.7,075.44
48.000kr.0.28567kr.13,712.16
50.000kr.0.27965kr.13,982.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500