CRM2512AJW-103ELF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 7.472
Unit Price: kr.2.79000
Datasheet
10 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512AJW-103ELF

DigiKey Part Number
CRM2512AJW-103ELFTR-ND - Tape & Reel (TR)
CRM2512AJW-103ELFCT-ND - Cut Tape (CT)
CRM2512AJW-103ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512AJW-103ELF
Description
RES 10K OHM 5% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512AJW-103ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRM2512-JW-103ELFBourns Inc.7.472CRM2512-JW-103ELFCT-NDkr.2.79000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.05400kr.20.54
25kr.1.72440kr.43.11
50kr.1.53180kr.76.59
100kr.1.38020kr.138.02
250kr.1.22640kr.306.60
500kr.1.13764kr.568.82
1.000kr.1.06709kr.1,067.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.96628kr.3,865.12
8.000kr.0.93072kr.7,445.76
12.000kr.0.91338kr.10,960.56
20.000kr.0.89458kr.17,891.60
28.000kr.0.88381kr.24,746.68
40.000kr.0.87362kr.34,944.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750