
CR2512-JW-103ELF | |
|---|---|
DigiKey Part Number | CR2512-JW-103ELFTR-ND - Tape & Reel (TR) CR2512-JW-103ELFCT-ND - Cut Tape (CT) CR2512-JW-103ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2512-JW-103ELF |
Description | RES SMD 10K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-JW-103ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Resistance | Height - Seated (Max) 0.030" (0.75mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.55200 | kr.5.52 |
| 25 | kr.0.43120 | kr.10.78 |
| 50 | kr.0.36260 | kr.18.13 |
| 100 | kr.0.31000 | kr.31.00 |
| 250 | kr.0.25716 | kr.64.29 |
| 500 | kr.0.22672 | kr.113.36 |
| 1.000 | kr.0.20263 | kr.202.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16831 | kr.673.24 |
| 8.000 | kr.0.15627 | kr.1,250.16 |
| 12.000 | kr.0.15039 | kr.1,804.68 |
| 20.000 | kr.0.14404 | kr.2,880.80 |
| 28.000 | kr.0.14039 | kr.3,930.92 |
| 40.000 | kr.0.13695 | kr.5,478.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

