KTR10EZPJ106 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 36.100
Unit Price: kr.1.22000
Datasheet

Direct


Vishay Dale
In Stock: 16.407
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Dale
In Stock: 40.620
Unit Price: kr.1.34000
Datasheet

Direct


Vishay Dale
In Stock: 2.380
Unit Price: kr.1.28000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02131
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 96.435
Unit Price: kr.0.64000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Ohmite
In Stock: 500
Unit Price: kr.6.82804
Datasheet

Upgrade


YAGEO
In Stock: 130.584
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 62.329
Unit Price: kr.0.64000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.03398
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 218.201
Unit Price: kr.0.64000
Datasheet

Similar


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.63788
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.23067
Datasheet
574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPJ106

DigiKey Part Number
RHM10MBTR-ND - Tape & Reel (TR)
RHM10MBCT-ND - Cut Tape (CT)
RHM10MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPJ106
Description
RES SMD 10M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPJ106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.50600kr.5.06
25kr.0.39440kr.9.86
50kr.0.33280kr.16.64
100kr.0.28420kr.28.42
250kr.0.23500kr.58.75
500kr.0.20684kr.103.42
1.000kr.0.18598kr.185.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16090kr.804.50
10.000kr.0.13864kr.1,386.40
15.000kr.0.13360kr.2,004.00
25.000kr.0.12171kr.3,042.75
35.000kr.0.11792kr.4,127.20
50.000kr.0.11415kr.5,707.50
60.000kr.0.11394kr.6,836.40
120.000kr.0.11322kr.13,586.40
125.000kr.0.11318kr.14,147.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500