EEPROM Memory IC 8Kbit SPI 6.5 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-25A080A0A-T8T2UD

DigiKey Part Number
1662-S-25A080A0A-T8T2UDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-25A080A0A-T8T2UD
Description
IC EEPROM 8KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 6.5 MHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
6.5 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
4ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-TSSOP
Memory Organization
1K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.05601kr.9,168.03
Manufacturers Standard Package
Unit Price without VAT:kr.3.05601
Unit Price with VAT:kr.3.82001