EEPROM Memory IC 8Kbit SPI 5 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1EX25008ATA00I#S0

DigiKey Part Number
559-R1EX25008ATA00I#S0TR-ND - Tape & Reel (TR)
559-R1EX25008ATA00I#S0CT-ND - Cut Tape (CT)
559-R1EX25008ATA00I#S0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1EX25008ATA00I#S0
Description
IC EEPROM 8KBIT SPI 5MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 5 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
R1EX25008ATA00I#S0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
5 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Obsolete
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Memory Organization
1K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M95080-RDW6TPSTMicroelectronics8.253497-8680-1-NDkr.2.47000Direct
25AA080AT-I/STMicrochip Technology025AA080AT-I/ST-NDkr.4.88180Similar
25AA080BT-I/STMicrochip Technology025AA080BT-I/ST-NDkr.4.88180Similar
25AA080C-I/STMicrochip Technology40025AA080C-I/ST-NDkr.4.43800Similar
25AA080CT-I/STMicrochip Technology7.39025AA080CT-I/STCT-NDkr.4.82000Similar
In-Stock: 2.439
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.6.95500kr.69.55
25kr.6.76080kr.169.02
50kr.6.61520kr.330.76
100kr.6.46740kr.646.74
250kr.6.27128kr.1,567.82
500kr.6.12304kr.3,061.52
1.000kr.5.97532kr.5,975.32
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500