2SB1184TLR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 845
Unit Price: kr.5.66000
Datasheet

Similar


onsemi
In Stock: 1.030
Unit Price: kr.7.65000
Datasheet

Similar


onsemi
In Stock: 16
Unit Price: kr.6.56000
Datasheet

Similar


onsemi
In Stock: 3.240
Unit Price: kr.9.71000
Datasheet

Similar


onsemi
In Stock: 1.262
Unit Price: kr.4.05091

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.10.87000
Datasheet
Bipolar (BJT) Transistor PNP 50 V 3 A 70MHz 1 W Surface Mount CPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1184TLR

DigiKey Part Number
2SB1184TLRTR-ND - Tape & Reel (TR)
2SB1184TLRCT-ND - Cut Tape (CT)
2SB1184TLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SB1184TLR
Description
TRANS PNP 50V 3A CPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 3 A 70MHz 1 W Surface Mount CPT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
1V @ 200mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 500mA, 3V
Power - Max
1 W
Frequency - Transition
70MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
CPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.97000kr.7.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.06958kr.5,173.95
5.000kr.1.91175kr.9,558.75
7.500kr.1.83135kr.13,735.12
12.500kr.1.74103kr.21,762.88
17.500kr.1.73610kr.30,381.75
Manufacturers Standard Package
Unit Price without VAT:kr.7.97000
Unit Price with VAT:kr.9.96250