Bipolar (BJT) Transistor PNP 50 V 2 A 150MHz 800 mW Surface Mount TP-FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1201S-TL-E

DigiKey Part Number
2SB1201S-TL-EOSTR-ND - Tape & Reel (TR)
2SB1201S-TL-EOSCT-ND - Cut Tape (CT)
2SB1201S-TL-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SB1201S-TL-E
Description
TRANS PNP 50V 2A TP-FA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 2 A 150MHz 800 mW Surface Mount TP-FA
Datasheet
 Datasheet
EDA/CAD Models
2SB1201S-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 2V
Power - Max
800 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TP-FA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.240
Factory Stock: 15.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.14000kr.10.14
10kr.6.42900kr.64.29
100kr.4.27820kr.427.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.3.02409kr.2,116.86
1.400kr.2.76659kr.3,873.23
Manufacturers Standard Package
Unit Price without VAT:kr.10.14000
Unit Price with VAT:kr.12.67500