2SB1204S-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 572
Unit Price: kr.10.97000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.262
Unit Price: kr.3.80399
Bipolar (BJT) Transistor PNP 50 V 8 A 130MHz 1 W Surface Mount TP-FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1204S-TL-E

DigiKey Part Number
488-2SB1204S-TL-ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SB1204S-TL-E
Description
TRANS PNP 50V 8A TP-FA
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 8 A 130MHz 1 W Surface Mount TP-FA
EDA/CAD Models
2SB1204S-TL-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 500mA, 2V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Frequency - Transition
130MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
8 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
TP-FA
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 4A
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA2040-TL-Eonsemi5722SA2040-TL-EOSCT-NDkr.10.97000MFR Recommended
2SB1204S-TL-Eonsemi1.262488-2SB1204S-TL-ETR-NDkr.3.80399Parametric Equivalent
Obsolete
Marketplace Stock: 1.262 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.262In Stock
Ships from Rochester Electronics, LLC