


2DB1184Q-13 | |
|---|---|
DigiKey Part Number | 2DB1184Q-13DITR-ND - Tape & Reel (TR) 2DB1184Q-13DICT-ND - Cut Tape (CT) 2DB1184Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2DB1184Q-13 |
Description | TRANS PNP 50V 3A TO-252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 110MHz 15 W Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2DB1184Q-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 3V | |
Power - Max | 15 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.66000 | kr.5.66 |
| 10 | kr.3.53700 | kr.35.37 |
| 100 | kr.2.29360 | kr.229.36 |
| 500 | kr.1.75900 | kr.879.50 |
| 1.000 | kr.1.58654 | kr.1,586.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.39968 | kr.3,499.20 |
| 5.000 | kr.1.28416 | kr.6,420.80 |
| 7.500 | kr.1.22528 | kr.9,189.60 |
| 12.500 | kr.1.15914 | kr.14,489.25 |
| 17.500 | kr.1.11997 | kr.19,599.47 |
| 25.000 | kr.1.08506 | kr.27,126.50 |
| Unit Price without VAT: | kr.5.66000 |
|---|---|
| Unit Price with VAT: | kr.7.07500 |

