SN74CBT3257PW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7.677
Unit Price: kr.4.16000
Datasheet

Direct


onsemi
In Stock: 6.632
Unit Price: kr.3.33000
Datasheet

Direct


onsemi
In Stock: 2
Unit Price: kr.4.48000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 1.790
Unit Price: kr.4.80000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.360
Unit Price: kr.3.46000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.4.03000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.257
Unit Price: kr.7.10000
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3257PW

DigiKey Part Number
296-33870-5-ND
Manufacturer
Manufacturer Product Number
SN74CBT3257PW
Description
IC MUX/DEMUX 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3257PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.790 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.790In Stock
Ships from Rochester Electronics, LLC