Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FST3257DTR2G

DigiKey Part Number
74FST3257DTR2GOSTR-ND - Tape & Reel (TR)
74FST3257DTR2GOSCT-ND - Cut Tape (CT)
74FST3257DTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74FST3257DTR2G
Description
IC MUX/DEMUX 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74FST3257DTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
onsemi
Voltage - Supply
4V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Type
Multiplexer/Demultiplexer
Supplier Device Package
16-TSSOP
Circuit
4 x 2:1
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBT3257APW,118Nexperia USA Inc.2.1671727-6740-1-NDkr.0.37000Direct
SN74CBT3257CPWRochester Electronics, LLC4.2272156-SN74CBT3257CPW-NDkr.0.94000Direct
SN74CBT3257CPWRTexas Instruments0296-19211-1-NDkr.0.59000Direct
PI5C3257LEXDiodes Incorporated031-PI5C3257LEXCT-NDkr.0.61000Similar
In-Stock: 500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.29500kr.22.95
25kr.2.05400kr.51.35
100kr.1.78600kr.178.60
250kr.1.65780kr.414.45
500kr.1.58068kr.790.34
Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.4.10200kr.41.02
25kr.3.40840kr.85.21
100kr.2.61840kr.261.84
250kr.2.23068kr.557.67
500kr.1.99202kr.996.01
1.000kr.1.79200kr.1,792.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500