74LVX74M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 3.268
Unit Price: kr.2.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.140
Unit Price: kr.1.90000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 30.942
Unit Price: kr.5.64261
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13.894
Unit Price: kr.6.28000
Datasheet

Similar


Texas Instruments
In Stock: 6.951
Unit Price: kr.2.85000
Datasheet

Similar


Texas Instruments
In Stock: 3.567
Unit Price: kr.4.31000
Datasheet

Similar


Texas Instruments
In Stock: 12.270
Unit Price: kr.3.04320
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 13.566
Unit Price: kr.2.21900
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 124.850
Unit Price: kr.2.21900
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 46.250
Unit Price: kr.2.02880
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 17.830
Unit Price: kr.1.07780
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX74M

DigiKey Part Number
74LVX74MFS-ND
Manufacturer
Manufacturer Product Number
74LVX74M
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
13.2ns @ 3.3V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tube
Voltage - Supply
2V ~ 3.6V
Part Status
Obsolete
Current - Quiescent (Iq)
2 µA
Function
Set(Preset) and Reset
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Clock Frequency
85 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX74DR2Gonsemi3.268MC74LVX74DR2GOSCT-NDkr.2.16000Parametric Equivalent
74LV74D,118Nexperia USA Inc.1.1401727-5977-1-NDkr.1.90000Similar
SN74AHC74DRochester Electronics, LLC30.9422156-SN74AHC74D-NDkr.5.64261Similar
SN74LV74ADRochester Electronics, LLC13.8942156-SN74LV74AD-NDkr.6.28000Similar
SN74LV74ADRTexas Instruments6.951296-26566-1-NDkr.2.85000Similar
Obsolete
Marketplace Stock: 124.850 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

124.850In Stock
Ships from Rochester Electronics, LLC