Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV74D,118

DigiKey Part Number
1727-5977-2-ND - Tape & Reel (TR)
1727-5977-1-ND - Cut Tape (CT)
1727-5977-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV74D,118
Description
IC FF D-TYPE DOUBLE 1-BIT 14-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
17ns @ 5V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
12mA, 12mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
20 µA
Function
Set(Preset) and Reset
Input Capacitance
3.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SO
Number of Bits per Element
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Clock Frequency
110 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVX74MRochester Electronics, LLC124.8502156-74LVX74M-488-NDkr.2.21900Similar
MC74LVX74DR2Gonsemi3.268MC74LVX74DR2GOSCT-NDkr.2.16000Similar
SN74LV74ADRochester Electronics, LLC13.8942156-SN74LV74AD-NDkr.6.28000Similar
SN74LV74ADRTexas Instruments6.926296-26566-1-NDkr.2.85000Similar
SN74LV74AQDRG4Q1Texas Instruments12.270296-24835-1-NDkr.3.04320Similar
In-Stock: 1.110
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.29300kr.12.93
25kr.1.14640kr.28.66
100kr.0.98590kr.98.59
250kr.0.90864kr.227.16
500kr.0.86236kr.431.18
1.000kr.0.82420kr.824.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.78388kr.1,959.70
5.000kr.0.75958kr.3,797.90
7.500kr.0.74741kr.5,605.57
12.500kr.0.73392kr.9,174.00
17.500kr.0.72604kr.12,705.70
25.000kr.0.71846kr.17,961.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500