
SN74LV74ADR | |
|---|---|
DigiKey Part Number | 296-26566-2-ND - Tape & Reel (TR) 296-26566-1-ND - Cut Tape (CT) 296-26566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV74ADR |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV74ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.99100 | kr.19.91 |
| 25 | kr.1.77760 | kr.44.44 |
| 100 | kr.1.54130 | kr.154.13 |
| 250 | kr.1.42852 | kr.357.13 |
| 500 | kr.1.36044 | kr.680.22 |
| 1.000 | kr.1.30953 | kr.1,309.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.24540 | kr.3,113.50 |
| 5.000 | kr.1.20977 | kr.6,048.85 |
| 7.500 | kr.1.19193 | kr.8,939.48 |
| 12.500 | kr.1.17215 | kr.14,651.88 |
| 17.500 | kr.1.16061 | kr.20,310.67 |
| 25.000 | kr.1.14949 | kr.28,737.25 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

