Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F100LKDFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F100LKDFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F100LKDFB#10 |
Description | IC MCU 16BIT 384KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 24K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 48 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100LKAFA#30 | Renesas Electronics Corporation | 625 | R5F100LKAFA#30-ND | kr.28.66000 | Parametric Equivalent |
| R5F100LKAFB#10 | Renesas Electronics Corporation | 0 | 559-R5F100LKAFB#10-ND | kr.15.62176 | Parametric Equivalent |
| R5F100LKAFB#30 | Renesas Electronics Corporation | 540 | R5F100LKAFB#30-ND | kr.26.44000 | Parametric Equivalent |
| R5F100LKDFA#30 | Renesas Electronics Corporation | 95 | 559-R5F100LKDFA#30-ND | kr.29.48000 | Parametric Equivalent |
| R5F100LKDFB#30 | Renesas Electronics Corporation | 800 | R5F100LKDFB#30-ND | kr.28.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.280 | kr.16.89105 | kr.21,620.54 |
| Unit Price without VAT: | kr.16.89105 |
|---|---|
| Unit Price with VAT: | kr.21.11381 |





