


R5F100LKDFA#30 | |
|---|---|
DigiKey Part Number | 559-R5F100LKDFA#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F100LKDFA#30 |
Description | IC MCU 16BIT 384KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 64-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 24K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LQFP (12x12) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 48 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100LKDFA#10 | Renesas Electronics Corporation | 0 | 559-R5F100LKDFA#10-ND | kr.18.45319 | MFR Recommended |
| R5F100LKAFA#30 | Renesas Electronics Corporation | 625 | R5F100LKAFA#30-ND | kr.28.66000 | Parametric Equivalent |
| R5F100LKAFB#10 | Renesas Electronics Corporation | 0 | 559-R5F100LKAFB#10-ND | kr.15.62176 | Parametric Equivalent |
| R5F100LKAFB#30 | Renesas Electronics Corporation | 540 | R5F100LKAFB#30-ND | kr.26.44000 | Parametric Equivalent |
| R5F100LKDFB#10 | Renesas Electronics Corporation | 0 | 559-R5F100LKDFB#10-ND | kr.16.89105 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.48000 | kr.29.48 |
| 10 | kr.22.42500 | kr.224.25 |
| 25 | kr.20.65080 | kr.516.27 |
| Unit Price without VAT: | kr.29.48000 |
|---|---|
| Unit Price with VAT: | kr.36.85000 |

