RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 64-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 64-LQFP (12x12)
64 LQFP

R5F100LKAFA#30

DigiKey Part Number
R5F100LKAFA#30-ND
Manufacturer
Manufacturer Product Number
R5F100LKAFA#30
Description
IC MCU 16BIT 384KB FLASH 64LQFP
Customer Reference
Detailed Description
RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 64-LQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
24K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
64-LQFP (12x12)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
48
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F100LKAFA#10Renesas Electronics Corporation0559-R5F100LKAFA#10-NDkr.15.57562MFR Recommended
R5F100LKAFB#10Renesas Electronics Corporation0559-R5F100LKAFB#10-NDkr.15.62176Parametric Equivalent
R5F100LKAFB#30Renesas Electronics Corporation540R5F100LKAFB#30-NDkr.26.44000Parametric Equivalent
R5F100LKDFA#30Renesas Electronics Corporation95559-R5F100LKDFA#30-NDkr.29.48000Parametric Equivalent
R5F100LKDFB#10Renesas Electronics Corporation0559-R5F100LKDFB#10-NDkr.16.89105Parametric Equivalent
In-Stock: 625
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.28.66000kr.28.66
10kr.21.70800kr.217.08
25kr.19.97880kr.499.47
119kr.17.88361kr.2,128.15
357kr.16.87221kr.6,023.38
595kr.16.49839kr.9,816.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.66000
Unit Price with VAT:kr.35.82500