


R5F140LKAFB#30 | |
|---|---|
DigiKey Part Number | 559-R5F140LKAFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F140LKAFB#30 |
Description | IC MCU 16BIT 384KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G13A Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 8K x 8 |
Series | RAM Size 24K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 48 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F140LKAFB#70 | Renesas Electronics Corporation | 0 | 559-R5F140LKAFB#70-ND | kr.15.51081 | Similar |
| R5F100LKAFA#30 | Renesas Electronics Corporation | 625 | R5F100LKAFA#30-ND | kr.28.66000 | Parametric Equivalent |
| R5F100LKAFB#10 | Renesas Electronics Corporation | 0 | 559-R5F100LKAFB#10-ND | kr.15.62176 | Parametric Equivalent |
| R5F100LKAFB#30 | Renesas Electronics Corporation | 540 | R5F100LKAFB#30-ND | kr.26.44000 | Parametric Equivalent |
| R5F100LKDFA#30 | Renesas Electronics Corporation | 95 | 559-R5F100LKDFA#30-ND | kr.29.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.44000 | kr.26.44 |
| 10 | kr.19.97700 | kr.199.77 |
| 25 | kr.18.36320 | kr.459.08 |
| 160 | kr.16.13131 | kr.2,581.01 |
| 320 | kr.15.55400 | kr.4,977.28 |
| 640 | kr.15.07900 | kr.9,650.56 |
| Unit Price without VAT: | kr.26.44000 |
|---|---|
| Unit Price with VAT: | kr.33.05000 |

