Multiplexer/Demultiplexer 4 x 2:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3257QG8

DigiKey Part Number
800-QS3257QG8TR-ND - Tape & Reel (TR)
800-QS3257QG8CT-ND - Cut Tape (CT)
800-QS3257QG8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QS3257QG8
Description
IC MUX/DEMUX 4 X 2:1 16-QSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer/Demultiplexer
Package / Case
16-SSOP (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-QSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 205
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.3.05000kr.30.50
25kr.2.71360kr.67.84
100kr.2.35090kr.235.09
250kr.2.17968kr.544.92
500kr.2.07712kr.1,038.56
1.000kr.1.99292kr.1,992.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.88938kr.5,668.14
6.000kr.1.83888kr.11,033.28
9.000kr.1.81363kr.16,322.67
15.000kr.1.78570kr.26,785.50
21.000kr.1.76939kr.37,157.19
30.000kr.1.75371kr.52,611.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000