Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2805C-1-A-K | |
|---|---|
DigiKey Part Number | 559-PS2805C-1-A-K-ND |
Manufacturer | |
Manufacturer Product Number | PS2805C-1-A-K |
Description | OPTOCOUPLER 4-PIN SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tray | Current - Output / Channel 30mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 30 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 10µs, 7µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 5µs, 7µs | Supplier Device Package 4-SSOP |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2805C-1-A | Renesas Electronics Corporation | 1.445 | 559-PS2805C-1-A-ND | kr.19.27000 | Parametric Equivalent |
| PS2805C-1-A-L | Renesas Electronics Corporation | 0 | 559-PS2805C-1-A-L-ND | kr.9.60640 | Parametric Equivalent |
| PS2805C-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2805C-1-A-N-ND | kr.9.60640 | Parametric Equivalent |
| PS2805C-1-F3-A | Renesas Electronics Corporation | 4.648 | 559-1046-1-ND | kr.6.97000 | Parametric Equivalent |
| PS2805C-1-F3-A-K | Renesas Electronics Corporation | 0 | 559-PS2805C-1-F3-A-KTR-ND | kr.2.23302 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.9.60640 | kr.480.32 |
| Unit Price without VAT: | kr.9.60640 |
|---|---|
| Unit Price with VAT: | kr.12.00800 |





