PS2805C-1-V-F3-A-K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.445
Unit Price: kr.19.27000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.9.60640
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.9.60640
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.9.60640
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 4.648
Unit Price: kr.6.97000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.2.23302
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.2.23302
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.2.23302
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.2.44090
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.2.23302
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3.581
Unit Price: kr.19.78000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.9.91060
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.9.91060
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 10.496
Unit Price: kr.6.78000
Datasheet
New at DigiKey
Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2805C-1-V-F3-A-K

DigiKey Part Number
559-PS2805C-1-V-F3-A-KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2805C-1-V-F3-A-K
Description
OPTOCOUPLER 4-PIN SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Renesas Electronics Corporation
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Current - Output / Channel
30mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
1
Current - DC Forward (If) (Max)
30 mA
Voltage - Isolation
2500Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
50% @ 5mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
400% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
10µs, 7µs
Package / Case
4-SOIC (0.173", 4.40mm Width)
Rise / Fall Time (Typ)
5µs, 7µs
Supplier Device Package
4-SSOP
Input Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2805C-1-ARenesas Electronics Corporation1.445559-PS2805C-1-A-NDkr.19.27000Parametric Equivalent
PS2805C-1-A-KRenesas Electronics Corporation0559-PS2805C-1-A-K-NDkr.9.60640Parametric Equivalent
PS2805C-1-A-LRenesas Electronics Corporation0559-PS2805C-1-A-L-NDkr.9.60640Parametric Equivalent
PS2805C-1-A-NRenesas Electronics Corporation0559-PS2805C-1-A-N-NDkr.9.60640Parametric Equivalent
PS2805C-1-F3-ARenesas Electronics Corporation4.648559-1046-1-NDkr.6.97000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.2.34326kr.8,201.41
Manufacturers Standard Package
Unit Price without VAT:kr.2.34326
Unit Price with VAT:kr.2.92908