
PS2805C-1-V-A | |
|---|---|
DigiKey Part Number | 559-PS2805C-1-V-A-ND |
Manufacturer | |
Manufacturer Product Number | PS2805C-1-V-A |
Description | OPTOISO 2.5KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 10µs, 7µs | |
Rise / Fall Time (Typ) | 5µs, 7µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.32000 | kr.16.32 |
| 50 | kr.9.90460 | kr.495.23 |
| 100 | kr.9.25180 | kr.925.18 |
| 500 | kr.8.09088 | kr.4,045.44 |
| 1.000 | kr.7.71283 | kr.7,712.83 |
| 2.000 | kr.7.39274 | kr.14,785.48 |
| 5.000 | kr.7.36000 | kr.36,800.00 |
| Unit Price without VAT: | kr.16.32000 |
|---|---|
| Unit Price with VAT: | kr.20.40000 |

