
PS2805C-1-F3-A | |
|---|---|
DigiKey Part Number | 559-1046-2-ND - Tape & Reel (TR) 559-1046-1-ND - Cut Tape (CT) 559-1046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2805C-1-F3-A |
Description | OPTOISO 2.5KV 1CH TRANS 4-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Category | Input Type AC, DC |
Manufacturer Renesas Electronics Corporation | Output Type Transistor |
Series | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 30 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 10µs, 7µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 5µs, 7µs | Supplier Device Package 4-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.4.90100 | kr.49.01 |
| 100 | kr.3.62900 | kr.362.90 |
| 500 | kr.3.06348 | kr.1,531.74 |
| 1.000 | kr.2.87836 | kr.2,878.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.2.61206 | kr.9,142.21 |
| 7.000 | kr.2.49563 | kr.17,469.41 |
| 10.500 | kr.2.43600 | kr.25,578.00 |
| 17.500 | kr.2.36874 | kr.41,452.95 |
| 24.500 | kr.2.32875 | kr.57,054.38 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |











