Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL28408FBZ-T7A | |
|---|---|
DigiKey Part Number | ISL28408FBZ-T7ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL28408FBZ-T7A |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 185µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.45V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 13 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1882CS#PBF | Analog Devices Inc. | 0 | 505-LT1882CS#PBF-ND | kr.145.94000 | Similar |
| LT1882CS#TRPBF | Analog Devices Inc. | 0 | 505-LT1882CS#TRPBFTR-ND | kr.88.93182 | Similar |
| LT1882HS#PBF | Analog Devices Inc. | 55 | LT1882HS#PBF-ND | kr.188.23000 | Similar |
| LT1882HS#TRPBF | Analog Devices Inc. | 0 | LT1882HS#TRPBF-ND | kr.117.03888 | Similar |
| LT1882MPS#PBF | Analog Devices Inc. | 19 | LT1882MPS#PBF-ND | kr.451.86000 | Similar |



