Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LT1882HS#TRPBF | |
|---|---|
DigiKey Part Number | LT1882HS#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1882HS#TRPBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1882HS#TRPBF Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 650µA (x4 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.35V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 150 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL28408FBZ-T7A | Renesas Electronics Corporation | 0 | ISL28408FBZ-T7ATR-ND | kr.0.00000 | Similar |
| OPA1654AID | Texas Instruments | 2.390 | 296-30333-5-ND | kr.24.47000 | Similar |
| OPA1654AIDR | Texas Instruments | 2.850 | 296-36689-1-ND | kr.20.80000 | Similar |
| OPA4140AIDR | Texas Instruments | 0 | 296-48634-1-ND | kr.77.03000 | Similar |
| OPA4188AID | Texas Instruments | 569 | 296-34857-5-ND | kr.38.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.79.31616 | kr.198,290.40 |
| Unit Price without VAT: | kr.79.31616 |
|---|---|
| Unit Price with VAT: | kr.99.14520 |



